LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LIZ CR1206F4R050G product image
  • CR1206F4R050G thumbnail 1
  • CR1206F4R050G thumbnail 2
  • CR1206F4R050G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LIZ CR1206F4R050GRoHS

Manufacturer
LIZAsian Brands
MPN
CR1206F4R050G
LCSC Part #
C5189026
Packaging
1206
Customer #
Key Attributes
RES 50mΩ ±1% 250mW 1206
Datasheetpdf iconLIZ CR1206F4R050G
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
50+$ 0.0123$ 0.62
500+$ 0.0097$ 4.85
1,500+$ 0.0083$ 12.45
5,000+$ 0.0072$ 36.00
25,000+$ 0.0065$ 162.50
50,000+$ 0.0061$ 305.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerLIZ
Packaging1206
Power(Watts)250mW
Resistance50mΩ
Operating Temperature-55℃~+125℃
TypeThick Film Resistor
Temperature Coefficient-250ppm/℃~+500ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece