GREENMICRO HT7150-1FR
| Manufacturer |
GREENMICRO
Asian Brands |
| Mfr. Part # | HT7150-1FR |
| LCSC Part # | C51889843 |
| Package | SOT-89-3 |
| Customer # | |
| Description | 5V 30V Positive Fixed SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | GREENMICRO | |
| Package | SOT-89-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
60 
60
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0361 | $ 0.72 |
200+ | $ 0.0281 | $ 5.62 |
1,000+ | $ 0.0237 | $ 23.70 |
2,000+ | $ 0.021 | $ 42.00 |
10,000+ | $ 0.0187 | $ 187.00 |
20,000+ | $ 0.0175 | $ 350.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$