TDK MMZ1608A252BTD25
| Manufacturer | |
| MPN | MMZ1608A252BTD25 |
| LCSC Part # | C518886 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | FERRITE BEAD 2.5kΩ 0603 1LN |
| Description | 2.5kΩ@100MHz 1 Line Ferrite Bead 0603 200mA 800mΩ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | TDK | |
| Packaging | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8543909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
5,500
5,500
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
50+ | $ 0.0192 | $ 0.96 |
500+ | $ 0.0155 | $ 7.75 |
1,500+ | $ 0.0134 | $ 20.10 |
4,000+ | $ 0.0122 | $ 48.80 |
24,000+ | $ 0.0111 | $ 266.40 |
48,000+ | $ 0.0105 | $ 504.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$