HT(Shenzhen Jinyu Semicon) MMST5401
| Manufacturer |
HT(Shenzhen Jinyu Semicon)
Asian Brands |
| Mfr. Part # | MMST5401 |
| LCSC Part # | C5188693 |
| Package | SOT-323 |
| Customer # | |
| Description | 300 1 PNP PNP 200mW 600mA 150V SOT-323 Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | HT(Shenzhen Jinyu Semicon) | |
| Package | SOT-323 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,550
1,550
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0175 $ 0.0167 | $ 0.84 |
500+ | $ 0.0137 $ 0.0131 | $ 6.55 |
3,000+ | $ 0.0115 $ 0.0110 | $ 33.00 |
6,000+ | $ 0.0102 $ 0.0097 | $ 58.20 |
24,000+ | $ 0.0091 $ 0.0087 | $ 208.80 |
51,000+ | $ 0.0085 $ 0.0081 | $ 413.10 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$