HT(Shenzhen Jinyu Semicon) MMST3906
| Manufacturer |
HT(Shenzhen Jinyu Semicon)
Asian Brands |
| Mfr. Part # | MMST3906 |
| LCSC Part # | C5188624 |
| Package | SOT-323 |
| Customer # | |
| Description | 300 1 PNP PNP 200mW 200mA 40V SOT-323 Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | HT(Shenzhen Jinyu Semicon) | |
| Package | SOT-323 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,450
1,450
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0125 $ 0.0119 | $ 0.60 |
500+ | $ 0.0097 $ 0.0093 | $ 4.65 |
3,000+ | $ 0.0082 $ 0.0078 | $ 23.40 |
6,000+ | $ 0.0073 $ 0.0070 | $ 42.00 |
24,000+ | $ 0.0065 $ 0.0062 | $ 148.80 |
51,000+ | $ 0.0061 $ 0.0058 | $ 295.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$