TECH PUBLIC TPRT9193-50GB
| Manufacturer |
TECH PUBLIC
Asian Brands |
| Mfr. Part # | TPRT9193-50GB |
| LCSC Part # | C51886233 |
| Package | SOT-23-5 |
| Customer # | |
| Key Attributes | IC REG LINEAR 5V 300mA SOT-23-5 |
| Description | 70dB@(1kHz) 5V SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TECH PUBLIC | |
| Package | SOT-23-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,935 
2,935
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0892 | $ 0.45 |
50+ | $ 0.0702 | $ 3.51 |
150+ | $ 0.0607 | $ 9.11 |
500+ | $ 0.0536 | $ 26.80 |
3,000+ | $ 0.0479 | $ 143.70 |
6,000+ | $ 0.0451 | $ 270.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$