LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC TPS70915DBVR-TP product image
Images for reference only

TECH PUBLIC TPS70915DBVR-TPRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
TPS70915DBVR-TP
LCSC Part #
C51886225
Packaging
SOT-23-5
Customer #
Key Attributes
1.5V Positive Fixed SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
Datasheetpdf iconTECH PUBLIC TPS70915DBVR-TP
In-Stock: 2,995
2,995 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1137$ 0.57
50+$ 0.0892$ 4.46
150+$ 0.0769$ 11.54
500+$ 0.0677$ 33.85
3,000+$ 0.0604$ 181.20
6,000+$ 0.0567$ 340.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTECH PUBLIC
PackagingSOT-23-5
Output Voltage1.5V
Number of Outputs1
Operating Temperature-40℃~+85℃
Supply Current (Iq)-
Output ConfigurationPositive
Output Current250mA
Operating Voltage30V
Output TypeFixed
FeaturesEnable control;Over Current Protection;Short Circuit Protection;Thermal shutdown

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Typical no-load current: 1.5μA
  • Output accuracy: ±2%
  • Output current: 200mA
  • Current limiting protection

Applications

AI Translation
  • Industrial control
  • Home automation
  • Wireless power tools
  • Motor drive and control boards