TECH PUBLIC RCLAMP0594P
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | RCLAMP0594P |
| LCSC Part # | C51886192 |
| Packaging | DFN2510-10 |
| Customer # | |
| Key Attributes | 5VWM 10.5VC DFN2510-10 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | DFN2510-10 | |
| Clamping Voltage | 10.5V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Power Dissipation (Ppp) | 84W@8/20us | |
| Voltage - Breakdown | 9.5V | |
| Reverse Leakage Current (Ir) | 100nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 4-channel unidirectional ESD protection
- Designed for high-speed ports
- Low operating voltage: 5V
- I/O channel typical input capacitance as low as 0.4pF (typical)
- IEC 61000-4-2 (ESD) immunity test: air discharge ±30kV
- Contact discharge ±30kV
- IEC 61000-4-4 (EFT) 40A (5/50ns)
- Fully lead-free, RoHS compliant
- Halogen- and antimony-free, eco-friendly device
Applications
AI Translation
- USB 3.1 and 3.2 and MDDI ports
- PCI Express and Serial SATA
- Laptop ports
- Tablets
In-Stock: 2,950
2,950 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1137 | $ 0.57 |
| 50+ | $ 0.0892 | $ 4.46 |
| 150+ | $ 0.0769 | $ 11.54 |
| 500+ | $ 0.0677 | $ 33.85 |
| 3,000+ | $ 0.0604 | $ 181.20 |
| 6,000+ | $ 0.0567 | $ 340.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | DFN2510-10 | |
| Clamping Voltage | 10.5V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Power Dissipation (Ppp) | 84W@8/20us | |
| Voltage - Breakdown | 9.5V | |
| Reverse Leakage Current (Ir) | 100nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 4-channel unidirectional ESD protection
- Designed for high-speed ports
- Low operating voltage: 5V
- I/O channel typical input capacitance as low as 0.4pF (typical)
- IEC 61000-4-2 (ESD) immunity test: air discharge ±30kV
- Contact discharge ±30kV
- IEC 61000-4-4 (EFT) 40A (5/50ns)
- Fully lead-free, RoHS compliant
- Halogen- and antimony-free, eco-friendly device
Applications
AI Translation
- USB 3.1 and 3.2 and MDDI ports
- PCI Express and Serial SATA
- Laptop ports
- Tablets
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



