LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC LM385MX-1.2 product image
  • LM385MX-1.2 thumbnail 1
  • LM385MX-1.2 thumbnail 2
  • LM385MX-1.2 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC LM385MX-1.2RoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
LM385MX-1.2
LCSC Part #
C51886176
Packaging
SOP-8
Customer #
Key Attributes
1.24V ±0.3% 20mA Fixed SOP-8 Voltage Reference RoHS
Datasheetpdf iconTECH PUBLIC LM385MX-1.2
In-Stock: 2,555
2,555 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1232$ 0.62
50+$ 0.0974$ 4.87
150+$ 0.0845$ 12.68
500+$ 0.0748$ 37.40
3,000+$ 0.0671$ 201.30
6,000+$ 0.0632$ 379.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerTECH PUBLIC
PackagingSOP-8
Output Voltage1.24V
Quiescent Current25uA
Tolerance±0.3%
Voltage - Supply-
Minimum Cathode Current for Regulation25uA
Reference TypeParallel
Noise - 1/10Hz to 10Hz-
Output Current20mA
Features-
Noise - 10Hz to 10kHz60uVrms
Operating Temperature-40℃~+125℃
Output TypeFixed

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

This is a versatile, easy-to-use shunt voltage reference suitable for a wide range of applications. The pin-fixed output device requires no external capacitors and operates stably with all capacitive loads. In addition, the reference features low dynamic impedance, low noise, and low temperature coefficient, ensuring stable output voltage over a wide range of operating currents and temperatures. The device is housed in an SOP-8 package for space savings. With a minimum operating current of 25μA (typical), it is ideal for portable applications. The rated operating temperature range is -40°C to +125°C.

Features

AI Translation
  • Low output noise
  • No output capacitor required
  • Capacitive load tolerant
  • Low temperature drift: 4mV (typ.)
  • Low temperature coefficient: 100 ppm/°C (max)
  • Fixed reverse breakdown voltage: 1.24V
  • Output voltage tolerance (±0.3%)
  • Package: SOP-8

Applications

AI Translation
  • Battery-powered devices
  • Data acquisition systems
  • Precision audio components
  • Instrumentation
  • Process control
  • Energy management
  • Product testing