LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC SN7002N product image
  • SN7002N thumbnail 1
  • SN7002N thumbnail 2
  • SN7002N thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC SN7002NRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
SN7002N
LCSC Part #
C51886157
Packaging
SOT-23
Customer #
Key Attributes
MOSFET 60V 300mA SOT-23
Datasheetpdf iconTECH PUBLIC SN7002N
In-Stock: 1,480
1,480 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0214$ 0.43
200+$ 0.0166$ 3.32
600+$ 0.0139$ 8.34
3,000+$ 0.0123$ 36.90
9,000+$ 0.0109$ 98.10
21,000+$ 0.0101$ 212.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerTECH PUBLIC
PackagingSOT-23
Drain to Source Voltage60V
Output Capacitance(Coss)18pF
Current - Continuous Drain(Id)300mA
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))1.6V
Pd - Power Dissipation350mW
Reverse Transfer Capacitance (Crss@Vds)2pF
RDS(on)1.8Ω@10V
Number1 N-channel
Input Capacitance(Ciss)27pF
Gate Charge(Qg)1.7nC@4.5V

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Drain-Source Voltage (VDS) = 60V, Drain Current (ID) = 0.3A
  • On-Resistance (RDS(ON)) < 2.5Ω at VGS = 4.5V
  • On-Resistance (RDS(ON)) < 2.2Ω at VGS = 10V
  • ESD Rating: HBM 2000V

Applications

AI Translation
  • Direct logic level interface: TTL/CMOS
  • Driver: relays, solenoids, lamps, hammers, displays, memories, transistors, etc.
  • Battery-powered systems
  • Solid-state relays