LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAX MX301R-5.0-03P-BU01-Cu-Y-A product image
  • MX301R-5.0-03P-BU01-Cu-Y-A thumbnail 1
  • MX301R-5.0-03P-BU01-Cu-Y-A thumbnail 2
  • MX301R-5.0-03P-BU01-Cu-Y-A thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

MAX MX301R-5.0-03P-BU01-Cu-Y-ARoHS

Manufacturer
MAXAsian Brands
MPN
MX301R-5.0-03P-BU01-Cu-Y-A
LCSC Part #
C5188427
Packaging
Through Hole,Right Angle,P=5mm
Customer #
Key Attributes
TERM BLK 3POS 5mm TH R/A
Datasheetpdf iconMAX MX301R-5.0-03P-BU01-Cu-Y-A
Custom CablesMOQ 1pc

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Wire to Board
ManufacturerMAX
PackagingThrough Hole,Right Angle,P=5mm
Wire Gauge - mm21.5
Operating Temperature-40℃~+105℃
Current Rating16A
Number of Positions or Pins1x3P
Voltage Rating (Max)300V
ColorBlue
Number of Pins3P
Wire Gauge - AWG14~24
Screw SpecificationM2.5
Mounting TypeRight Angle
Number of PINs Per Row3
Number of Rows1
Pitch5mm

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece
In-Stock: 11,740
11,740 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1554$ 0.78
50+$ 0.1357$ 6.79
150+$ 0.1272$ 19.08
500+$ 0.1167$ 58.35
2,500+$ 0.112$ 280.00
5,000+$ 0.1092$ 546.00
Standard Packaging500/Full Bag
Better price for more quantity?
$

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.