LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Huixin MUR1660CS product image
  • MUR1660CS thumbnail 1
  • MUR1660CS thumbnail 2
  • MUR1660CS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Huixin MUR1660CSRoHS

Manufacturer
HuixinAsian Brands
MPN
MUR1660CS
LCSC Part #
C51883260
Packaging
TO-252
Customer #
Key Attributes
35ns 1 Pair Common Cathode 600V 1.6V@8A 16A TO-252 Single Diodes RoHS
Datasheetpdf iconHuixin MUR1660CS
In-Stock: 2,491
2,491 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6192$ 0.62
10+$ 0.5018$ 5.02
30+$ 0.4447$ 13.34
100+$ 0.386$ 38.60
500+$ 0.3521$ 176.05
1,000+$ 0.3336$ 333.60
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerHuixin
PackagingTO-252
Reverse Recovery Time (trr)35ns
Diode Configuration1 Pair Common Cathode
Operating Junction Temperature Range-55℃~+150℃
Voltage - DC Reverse (Vr) (Max)600V
Pd - Power Dissipation-
Voltage - Forward(Vf@If)1.6V@8A
Reverse Leakage Current (Ir)5uA@600V
Non-Repetitive Peak Forward Surge Current-
Current - Rectified16A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Features

AI Translation
  • Plastic package meets UL 94V-0 flammability rating
  • Void-free molding technology
  • Low reverse leakage current
  • High forward surge current capability
  • High-temperature soldering guaranteed: terminals withstand 260℃/10 seconds