KTP PC357SC-CX(KTP)
| Manufacturer | KTPAsian Brands |
| MPN | PC357SC-CX(KTP) |
| LCSC Part # | C51883203 |
| Packaging | SMD-4P |
| Customer # | |
| Key Attributes | 50mA 100mV@10mA,1mA 80V 6V 1.2V DC SMD-4P Transistor, Photovoltaic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | KTP | |
| Packaging | SMD-4P | |
| Rise time | 3us | |
| Output Current | 50mA | |
| Fall time | 4us | |
| Vce Saturation(VCE(sat)) | 100mV@10mA,1mA | |
| Load Voltage | 80V | |
| Reverse Voltage | 6V | |
| Current transfer ratio | 600%;50% | |
| Voltage - Forward(Vf) | 1.2V | |
| Forward Current(If) | 50mA | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 200mW | |
| Operating Temperature | -55℃~+110℃ | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The PC357 series devices consist of an infrared emitting diode and a phototransistor detector, optically coupled and encapsulated in a green compound. They are available in a 4-pin small outline surface mount package.
Features
AI Translation
- Halogen-free (Br content < 900 ppm, Cl content < 900 ppm, Br + Cl content < 1500 ppm)
- High current transfer ratio (CTR: 50~600% at IF = 5mA, VCE = 5V)
- High input-output isolation voltage (Viso = 3750 V rms)
- Compact 4-pin SSOP package, 2.0 mm height
- Compliant with EU REACH regulations
- Lead-free and RoHS compliant
Applications
AI Translation
- DC-DC converters
- Programmable controllers
- Telecom equipment
- Signal transmission between circuits with different potentials and impedances
In-Stock: 41,400
41,400 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0514$ 0.0463 | $ 0.46 |
| 100+ | $ 0.0411$ 0.0370 | $ 3.70 |
| 300+ | $ 0.036$ 0.0324 | $ 9.72 |
| 1,000+ | $ 0.0322$ 0.0290 | $ 29.00 |
| 3,500+ | $ 0.0291$ 0.0262 | $ 91.70 |
| 10,500+ | $ 0.0276$ 0.0249 | $ 261.45 |
Standard Packaging3500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | KTP | |
| Packaging | SMD-4P | |
| Rise time | 3us | |
| Output Current | 50mA | |
| Fall time | 4us | |
| Vce Saturation(VCE(sat)) | 100mV@10mA,1mA | |
| Load Voltage | 80V | |
| Reverse Voltage | 6V | |
| Current transfer ratio | 600%;50% | |
| Voltage - Forward(Vf) | 1.2V | |
| Forward Current(If) | 50mA | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 200mW | |
| Operating Temperature | -55℃~+110℃ | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The PC357 series devices consist of an infrared emitting diode and a phototransistor detector, optically coupled and encapsulated in a green compound. They are available in a 4-pin small outline surface mount package.
Features
AI Translation
- Halogen-free (Br content < 900 ppm, Cl content < 900 ppm, Br + Cl content < 1500 ppm)
- High current transfer ratio (CTR: 50~600% at IF = 5mA, VCE = 5V)
- High input-output isolation voltage (Viso = 3750 V rms)
- Compact 4-pin SSOP package, 2.0 mm height
- Compliant with EU REACH regulations
- Lead-free and RoHS compliant
Applications
AI Translation
- DC-DC converters
- Programmable controllers
- Telecom equipment
- Signal transmission between circuits with different potentials and impedances
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



