MetalLions MTQH303020D150MBT
| Manufacturer |
MetalLions
Asian Brands |
| Mfr. Part # | MTQH303020D150MBT |
| LCSC Part # | C51883060 |
| Package | SMD,3x3mm |
| Customer # | |
| Description | 1.8A 15uH 235mΩ 2.6A ±20% SMD,3x3mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | MetalLions | |
| Package | SMD,3x3mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
405
405
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1733 $ 0.1647 | $ 0.82 |
50+ | $ 0.1373 $ 0.1305 | $ 6.53 |
150+ | $ 0.1218 $ 0.1158 | $ 17.37 |
500+ | $ 0.1026 $ 0.0975 | $ 48.75 |
3,000+ | $ 0.094 $ 0.0893 | $ 267.90 |
6,000+ | $ 0.0889 $ 0.0845 | $ 507.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$