Images for reference only
EDA Models

MAX MX15EDGK-3.5-06P-GN01-Cu-Y-A

Manufacturer
MAX
Asian Brands
MPN
MX15EDGK-3.5-06P-GN01-Cu-Y-A
LCSC Part #
C5188253
Packaging
P=3.5mm
Customer #
Key Attributes
TERM BLOCK PLUG 6POS 3.5mm
Description
6 Position Male Plug 3.5mm Pitch
Datasheet pdf icon MAX MX15EDGK-3.5-06P-GN01-Cu-Y-A
Custom Cables MOQ 1pc

Products Specifications

Show similar products (0) >
Type Description
All
Category Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
Manufacturer MAX
Packaging P=3.5mm
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN -
CNHTS 8536901100
USHTS 8536908585
TARIC 8536901000
CAHTS 8536900090
BRHTS 85369010
INHTS 85369010
MXHTS 8536.90.11

Related Resources

Type Link
Datasheet pdf icon MAX MX15EDGK-3.5-06P-GN01-Cu-Y-A
EDA Models

Additional Information

Type Details
Minimum 5
Multiple 5
Standard Packaging 200
Sales Unit Piece
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.
In-Stock: 7,930
7,930 In stock, ships now
Add to BOM List
Qty Unit Price Total Amount
5+
$ 0.3738 $ 0.3552 $ 1.78
50+
$ 0.2953 $ 0.2806 $ 14.03
200+
$ 0.2524 $ 0.2398 $ 47.96
400+
$ 0.2105 $ 0.2000 $ 80.00
2,400+
$ 0.1918 $ 0.1823 $ 437.52
5,000+
$ 0.1806 $ 0.1716 $ 858.00
Standard Packaging 200/Full Bag
Better price for more quantity?
$