LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
MAX MX15EDGK-3.81-10P-GN01-Cu-Y-A product image
  • MX15EDGK-3.81-10P-GN01-Cu-Y-A thumbnail 1
  • MX15EDGK-3.81-10P-GN01-Cu-Y-A thumbnail 2
  • MX15EDGK-3.81-10P-GN01-Cu-Y-A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MAX MX15EDGK-3.81-10P-GN01-Cu-Y-ARoHS

Manufacturer
MAXAsian Brands
MPN
MX15EDGK-3.81-10P-GN01-Cu-Y-A
LCSC Part #
C5188119
Packaging
P=3.81mm
Customer #
Key Attributes
TERM BLOCK PLUG 10POS 3.81mm
Datasheetpdf iconMAX MX15EDGK-3.81-10P-GN01-Cu-Y-A
Custom CablesMOQ 1pc
In-Stock: 585
585 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6037$ 0.5736$ 0.57
10+$ 0.4917$ 0.4672$ 4.67
30+$ 0.4349$ 0.4132$ 12.40
100+$ 0.3635$ 0.3454$ 34.54
500+$ 0.3311$ 0.3146$ 157.30
1,000+$ 0.3132$ 0.2976$ 297.60
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerMAX
PackagingP=3.81mm
Wire Gauge - mm21.5
Wire Gauge - AWG16~28
Number of Positions or Pins1x10P
Number of Pins10P
Operating Temperature-40℃~+105℃
Number of PINs Per Row10
Number of Rows1
Current Rating8A
Outlet Direction (Vertical Basis)Top Entry
Connection TypeScrew Connection (M2)
Voltage Rating300V
Pitch3.81mm
Connector TypeMale Plug
ColorGreen

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.