Images for reference only
EDA Models

MAX MX15EDGK-3.81-04P-GN01-Cu-Y-A

Manufacturer
MAX
Asian Brands
MPN
MX15EDGK-3.81-04P-GN01-Cu-Y-A
LCSC Part #
C5188113
Packaging
P=3.81mm
Customer #
Key Attributes
TERM BLOCK PLUG 4POS 3.81mm
Description
4 Position Male Plug 3.81mm Pitch
Datasheet pdf icon MAX MX15EDGK-3.81-04P-GN01-Cu-Y-A
Custom Cables MOQ 1pc

Products Specifications

Show similar products (0) >
Type Description
All
Category Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
Manufacturer MAX
Packaging P=3.81mm
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN -
CNHTS 8536901100
USHTS 8536908585
TARIC 8536901000
CAHTS 8536900090
BRHTS 85369010
INHTS 85369010
MXHTS 8536.90.11

Related Resources

Type Link
Datasheet pdf icon MAX MX15EDGK-3.81-04P-GN01-Cu-Y-A
EDA Models

Additional Information

Type Details
Minimum 5
Multiple 5
Standard Packaging 400
Sales Unit Piece
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.
In-Stock: 7,445
7,445 In stock, ships now
Add to BOM List
Qty Unit Price Total Amount
5+
$ 0.2215 $ 0.2105 $ 1.05
50+
$ 0.1793 $ 0.1704 $ 8.52
150+
$ 0.1558 $ 0.1481 $ 22.22
400+
$ 0.1418 $ 0.1348 $ 53.92
4,800+
$ 0.123 $ 0.1169 $ 561.12
10,000+
$ 0.1211 $ 0.1151 $ 1151.00
Standard Packaging 400/Full Bag
Better price for more quantity?
$