HUASHUO HSS3407A
| Manufacturer |
HUASHUO
Asian Brands |
| Mfr. Part # | HSS3407A |
| LCSC Part # | C518786 |
| Package | SOT-23-3 |
| Customer # | |
| Description | 30V 3.1A 70mΩ@4.5V 1 P-Channel 1.32W SOT-23-3 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HUASHUO | |
| Package | SOT-23-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
200 
200
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0308 | $ 0.62 |
200+ | $ 0.0243 | $ 4.86 |
600+ | $ 0.0206 | $ 12.36 |
3,000+ | $ 0.0167 | $ 50.10 |
9,000+ | $ 0.0148 | $ 133.20 |
21,000+ | $ 0.0138 | $ 289.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$