Legion SS31-RBIWB-RH40-L02-R
| Manufacturer | LegionAsian Brands |
| MPN | SS31-RBIWB-RH40-L02-R |
| LCSC Part # | C5186994 |
| Packaging | Through Hole,32.2x25.2mm |
| Customer # | |
| Key Attributes | SWITCH ROCKER 20A 250V |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | Legion | |
| Packaging | Through Hole,32.2x25.2mm | |
| Voltage Rating (AC) | 250V | |
| Operating Temperature | -40℃~+125℃ | |
| Actuator Color | Red | |
| Actuator Type | Concave Bend | |
| With Lamp | Red | |
| Actuator Identifier | - O | |
| Length | 32.2mm | |
| Life | 10000 times | |
| Current Rating | 20A | |
| Switch Height | 19.2mm | |
| Width | 25.2mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 30
30 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.224$ 1.1628 | $ 1.16 |
| 10+ | $ 1.0254$ 0.9742 | $ 9.74 |
| 30+ | $ 0.9147$ 0.8690 | $ 26.07 |
| 100+ | $ 0.7585$ 0.7206 | $ 72.06 |
| 500+ | $ 0.7031$ 0.6680 | $ 334.00 |
| 1,000+ | $ 0.6787$ 0.6448 | $ 644.80 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Rocker Switches | |
| Manufacturer | Legion | |
| Packaging | Through Hole,32.2x25.2mm | |
| Voltage Rating (AC) | 250V | |
| Operating Temperature | -40℃~+125℃ | |
| Actuator Color | Red | |
| Actuator Type | Concave Bend | |
| With Lamp | Red | |
| Actuator Identifier | - O | |
| Length | 32.2mm | |
| Life | 10000 times | |
| Current Rating | 20A | |
| Switch Height | 19.2mm | |
| Width | 25.2mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



