Legion MFR01-A5F04L8BS-R
| Manufacturer | LegionAsian Brands |
| MPN | MFR01-A5F04L8BS-R |
| LCSC Part # | C5186983 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 8A Through Hole DIP Switches/SIP Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches/SIP Switches | |
| Manufacturer | Legion | |
| Packaging | Through Hole | |
| Current Rating | 8A | |
| Rated Voltage (Max) | 250V | |
| Mounting Type | Straight |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 373
373 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8324$ 0.7908 | $ 0.79 |
| 10+ | $ 0.6758$ 0.6421 | $ 6.42 |
| 30+ | $ 0.5966$ 0.5668 | $ 17.00 |
| 200+ | $ 0.4954$ 0.4707 | $ 94.14 |
| 400+ | $ 0.4495$ 0.4271 | $ 170.84 |
| 1,000+ | $ 0.4241$ 0.4029 | $ 402.90 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



