Chinocera HHV0805R7332K101NTHJ
| Manufacturer |
Chinocera
Asian Brands |
| Mfr. Part # | HHV0805R7332K101NTHJ |
| LCSC Part # | C5186793 |
| Package | 0805 |
| Customer # | |
| Key Attributes | CAP CER 3.3nF 100V X7R 0805 |
| Description | 100V 3.3nF X7R ±10% 0805 Ceramic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Chinocera | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 100 |
| Multiple | 100 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
1,500 
1,500
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
100+ | $ 0.007 | $ 0.70 |
1,000+ | $ 0.0055 | $ 5.50 |
4,000+ | $ 0.0044 | $ 17.60 |
8,000+ | $ 0.0039 | $ 31.20 |
48,000+ | $ 0.0034 | $ 163.20 |
100,000+ | $ 0.0032 | $ 320.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$