Chinocera HHV0603R7331K201NTHJ
| Manufacturer |
Chinocera
Asian Brands |
| Mfr. Part # | HHV0603R7331K201NTHJ |
| LCSC Part # | C5186708 |
| Package | 0603 |
| Customer # | |
| Key Attributes | CAP CER 330pF 200V X7R 0603 |
| Description | 330pF ±10% 200V Ceramic Capacitor X7R 0603 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Chinocera | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
50+ | $ 0.0087 | $ 0.44 |
500+ | $ 0.0069 | $ 3.45 |
1,500+ | $ 0.0059 | $ 8.85 |
4,000+ | $ 0.0047 | $ 18.80 |
24,000+ | $ 0.0042 | $ 100.80 |
48,000+ | $ 0.0039 | $ 187.20 |
Standard Packaging 4000/Full
Reel | ||