UMW APM4953(UMW)
| Manufacturer |
UMW
Asian Brands |
| Mfr. Part # | APM4953(UMW) |
| LCSC Part # | C5185739 |
| Package | SOP-8 |
| Customer # | |
| Key Attributes | MOSFET P-CH ARR 30V 5.3A SOP-8 |
| Description | P-Channel 30V 5.3A 2W Surface Mount SOP-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | UMW | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
31,065
31,065
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0881 | $ 0.44 |
50+ | $ 0.0694 | $ 3.47 |
150+ | $ 0.06 | $ 9.00 |
500+ | $ 0.053 | $ 26.50 |
3,000+ | $ 0.0427 | $ 128.10 |
6,000+ | $ 0.0399 | $ 239.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$