YFW GBPC5010
| Manufacturer |
YFW
Asian Brands |
| Mfr. Part # | GBPC5010 |
| LCSC Part # | C5185700 |
| Package | GBPC |
| Customer # | |
| Key Attributes | BRIDGE RECT 1kV 50A GBPC |
| Description | Bridge Rectifier 1kV 50A Through Hole GBPC |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | YFW | |
| Package | GBPC |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
22 
22
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.8194 $ 1.7285 | $ 1.73 |
10+ | $ 1.5436 $ 1.4665 | $ 14.67 |
50+ | $ 1.3436 $ 1.2765 | $ 63.83 |
100+ | $ 1.167 $ 1.1087 | $ 110.87 |
500+ | $ 1.0879 $ 1.0336 | $ 516.80 |
1,000+ | $ 1.0523 $ 0.9997 | $ 999.70 |
Standard Packaging 50/Full
Box | ||
Better price for more quantity?
$