FORT CUM1206-15FR003
| Manufacturer |
FORT
Asian Brands |
| Mfr. Part # | CUM1206-15FR003 |
| LCSC Part # | C5185586 |
| Package | 1206 |
| Customer # | |
| Key Attributes | RES 3mΩ ±1% 1W 1206 |
| Description | 1W 3mΩ SMD ±50ppm/℃ Current Sense Resistor ±1% 1206 Current Sense Resistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Current Sense Resistors | |
| Manufacturer | FORT | |
| Package | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
Not available now