LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
SM Switch SKBR-04S product image
  • SKBR-04S thumbnail 1
  • SKBR-04S thumbnail 2
  • SKBR-04S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SM Switch SKBR-04SRoHS

Manufacturer
SM SwitchAsian Brands
MPN
SKBR-04S
LCSC Part #
C5185434
Packaging
SMD
Customer #
Key Attributes
SWITCH ROTARY 4POS SMD
Datasheetpdf iconSM Switch SKBR-04S
In-Stock: 67
67 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.6595$ 1.4106$ 1.41
10+$ 1.3808$ 1.1737$ 11.74
30+$ 1.2267$ 1.0427$ 31.28
68+$ 1.0072$ 0.8562$ 58.22
476+$ 0.9309$ 0.7913$ 376.66
1,020+$ 0.8951$ 0.7609$ 776.12
Standard Packaging68/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/DIP Switches/SIP Switches
ManufacturerSM Switch
PackagingSMD
Number of Positions4
Voltage Rating42V
Handle or notWith Shaft
Coded FormPositive Code
Operating Life10,000 cycles
Mounting TypeSurface Mount,Vertical
Operating Temperature-40℃~+85℃
Termination Style3 to 3

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging68
Sales UnitPiece