FANGCHENG FC-LCM1513-701
| Manufacturer |
FANGCHENG
Asian Brands |
| Mfr. Part # | FC-LCM1513-701 |
| LCSC Part # | C5185310 |
| Package | SMD-4P,15.5x13mm |
| Customer # | |
| Key Attributes | CMC 10A 2LN 700Ω SMD |
| Description | 2Line Common Mode Choke Surface Mount-4P 15.5x13mm 700Ω@100MHz 10A DCR 7mΩ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | FANGCHENG | |
| Package | SMD-4P,15.5x13mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 400 |
| Sales Unit | Piece |
In-Stock:
863 
863
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.2557 | $ 1.26 |
10+ | $ 1.0219 | $ 10.22 |
30+ | $ 0.8924 | $ 26.77 |
100+ | $ 0.7834 | $ 78.34 |
400+ | $ 0.7187 | $ 287.48 |
800+ | $ 0.6903 | $ 552.24 |
Standard Packaging 400/Full
Reel | ||
Better price for more quantity?
$