Saiya Sensor SY-H2-35BPSC
| Manufacturer |
Saiya Sensor
Asian Brands |
| Mfr. Part # | SY-H2-35BPSC |
| LCSC Part # | C5184812 |
| Package | Through Hole |
| Customer # | |
| Description | 0.1ppm~300ppm Hydrogen Through Hole Gas Sensor RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Gas Sensor | |
| Manufacturer | Saiya Sensor | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9026809000 |
| USHTS | 9026806000 |
| TARIC | 9026808000 |
| CAHTS | 9026800000 |
| BRHTS | 90268000 |
| INHTS | 90268090 |
| MXHTS | 9026.80.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
In-Stock:
275
275
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.6745 $ 2.2734 | $ 2.27 |
10+ | $ 2.2633 $ 1.9239 | $ 19.24 |
30+ | $ 2.0063 $ 1.7054 | $ 51.16 |
200+ | $ 1.7428 $ 1.4814 | $ 296.28 |
400+ | $ 1.624 $ 1.3804 | $ 552.16 |
1,200+ | $ 1.5726 $ 1.3368 | $ 1604.16 |
Standard Packaging 200/Full
Bag | ||
Better price for more quantity?
$