HXY MOSFET BSS123
| Manufacturer |
HXY MOSFET
Asian Brands |
| Mfr. Part # | BSS123 |
| LCSC Part # | C5184436 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET N-CH 100V 0.17A SOT-23 |
| Description | N-Channel 100V 0.17A 0.35W Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
26,640
26,640
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0235 | $ 0.47 |
200+ | $ 0.0191 | $ 3.82 |
600+ | $ 0.0167 | $ 10.02 |
3,000+ | $ 0.0135 | $ 40.50 |
9,000+ | $ 0.0122 | $ 109.80 |
21,000+ | $ 0.0115 | $ 241.50 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$