Saiya Sensor SYS1002-H2
| Manufacturer | Saiya SensorAsian Brands |
| MPN | SYS1002-H2 |
| LCSC Part # | C5184223 |
| Packaging | SMD-4P,3.2x2.5mm |
| Customer # | |
| Key Attributes | 100ppm~10000ppm Explosive Gas SMD-4P,3.2x2.5mm Gas Sensor RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Gas Sensor | |
| Manufacturer | Saiya Sensor | |
| Packaging | SMD-4P,3.2x2.5mm | |
| Measurement Range | 100ppm~10000ppm | |
| Voltage - Supply | 2.5V~18V | |
| Type | Explosive Gas | |
| Operating Temperature | -40℃~+120℃ | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 976
976 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.9641 | $ 1.96 |
| 10+ | $ 1.6791 | $ 16.79 |
| 30+ | $ 1.5016 | $ 45.05 |
| 100+ | $ 1.2622 | $ 126.22 |
| 500+ | $ 1.1808 | $ 590.40 |
| 1,000+ | $ 1.145 | $ 1145.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Gas Sensor | |
| Manufacturer | Saiya Sensor | |
| Packaging | SMD-4P,3.2x2.5mm | |
| Measurement Range | 100ppm~10000ppm | |
| Voltage - Supply | 2.5V~18V | |
| Type | Explosive Gas | |
| Operating Temperature | -40℃~+120℃ | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 9026809000 |
| USHTS | 9026806000 |
| TARIC | 9026808000 |
| CAHTS | 9026800000 |
| BRHTS | 90268000 |
| INHTS | 90268090 |
| MXHTS | 9026.80.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 9026809000 |
| USHTS | 9026806000 |
| TARIC | 9026808000 |
| Type | Details |
|---|---|
| CAHTS | 9026800000 |
| BRHTS | 90268000 |
| INHTS | 90268090 |
| MXHTS | 9026.80.99 |



