EVER OHMS TP0805B221RP0510Z
| Manufacturer |
EVER OHMS
Asian Brands |
| Mfr. Part # | TP0805B221RP0510Z |
| LCSC Part # | C5184183 |
| Package | 0805 |
| Customer # | |
| Key Attributes | RES 221Ω ±0.1% 125mW 0805 |
| Description | 221Ω ±0.1% 125mW 0805 Thin Film Resistor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | EVER OHMS | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
4,785
4,785
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2166 | $ 1.08 |
50+ | $ 0.1701 | $ 8.51 |
150+ | $ 0.1502 | $ 22.53 |
500+ | $ 0.1253 | $ 62.65 |
2,500+ | $ 0.1142 | $ 285.50 |
5,000+ | $ 0.1076 | $ 538.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$