Phoenix Contact MKDSN 1,5/ 2-5,08
| Manufacturer | |
| Mfr. Part # | MKDSN 1,5/ 2-5,08 |
| LCSC Part # | C5183989 |
| Package | Through Hole,P=5.08mm |
| Customer # | |
| Description | 13.5A 1x2P 2P 400V 5.08mm Board Side/Plug Green 2 1 Through Hole Through Hole,P=5.08mm Headers, Plugs and Sockets RoHS |
| Datasheet | |
| Custom Cables | Minimum Order One Piece |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | Phoenix Contact | |
| Package | Through Hole,P=5.08mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 260 |
| Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
In-Stock:
1,034
1,034
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5207 | $ 0.52 |
10+ | $ 0.4278 | $ 4.28 |
30+ | $ 0.3877 | $ 11.63 |
260+ | $ 0.3188 | $ 82.89 |
520+ | $ 0.2964 | $ 154.13 |
1,040+ | $ 0.2836 | $ 294.94 |
Standard Packaging 260/Full
Box | ||
Better price for more quantity?
$