JKSEMI JK16-1200
| Manufacturer | JKSEMIAsian Brands |
| MPN | JK16-1200 |
| LCSC Part # | C5183875 |
| Packaging | Through Hole,P=5.1mm |
| Customer # | |
| Key Attributes | PTC RESET FUSE 16V 12A TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | JKSEMI | |
| Packaging | Through Hole,P=5.1mm | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 16V | |
| Hold Current | 12A | |
| Pitch | - | |
| Current - Max | 100A | |
| Power Dissipation | 4.2W | |
| Trip Current | 24A | |
| Height | - | |
| Length | 22.5mm | |
| Width | - | |
| Resistance @ 25℃ | 3mΩ | |
| Time to Trip(Max) | 30s | |
| Resistance - Post Trip (R1) (Max) | 8mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 190
190 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3187 | $ 1.59 |
| 50+ | $ 0.2503 | $ 12.52 |
| 200+ | $ 0.2209 | $ 44.18 |
| 400+ | $ 0.1843 | $ 73.72 |
| 2,400+ | $ 0.168 | $ 403.20 |
| 5,000+ | $ 0.1583 | $ 791.50 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | JKSEMI | |
| Packaging | Through Hole,P=5.1mm | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 16V | |
| Hold Current | 12A | |
| Pitch | - | |
| Current - Max | 100A | |
| Power Dissipation | 4.2W | |
| Trip Current | 24A | |
| Height | - | |
| Length | 22.5mm | |
| Width | - | |
| Resistance @ 25℃ | 3mΩ | |
| Time to Trip(Max) | 30s | |
| Resistance - Post Trip (R1) (Max) | 8mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



