JSMSEMI AO4606
| Manufacturer |
JSMSEMI
Asian Brands |
| Mfr. Part # | AO4606 |
| LCSC Part # | C5183842 |
| Package | SOP-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH+P-CH ARR 30V 6.9A SOP-8 |
| Description | N-Channel+P-Channel Array 30V 6.9A 2W Surface Mount SOP-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSMSEMI | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,865 
2,865
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1533 $ 0.1227 | $ 0.61 |
50+ | $ 0.1223 $ 0.0979 | $ 4.90 |
150+ | $ 0.1091 $ 0.0873 | $ 13.10 |
500+ | $ 0.0925 $ 0.0740 | $ 37.00 |
3,000+ | $ 0.0715 $ 0.0572 | $ 171.60 |
6,000+ | $ 0.067 $ 0.0536 | $ 321.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$