KNSCHA SPS400V39UF01EC7726
| Manufacturer |
KNSCHA
Asian Brands |
| Mfr. Part # | SPS400V39UF01EC7726 |
| LCSC Part # | C5183779 |
| Package | Through Hole,D10xL20mm |
| Customer # | |
| Key Attributes | CAP ALUM 39uF ±20% 400V TH |
| Description | 39uF 400V Aluminum Electrolytic Capacitors Through Hole,D10xL20mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KNSCHA | |
| Package | Through Hole,D10xL20mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
In-Stock:
3
3
Available for Immediate Shipping
Discontinued
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.418 $ 0.2090 | $ 0.21 |
10+ | $ 0.332 $ 0.1660 | $ 1.66 |
30+ | $ 0.2958 $ 0.1479 | $ 4.44 |
200+ | $ 0.2399 $ 0.1200 | $ 24.00 |
400+ | $ 0.2203 $ 0.1102 | $ 44.08 |
1,000+ | $ 0.2082 $ 0.1041 | $ 104.10 |
Standard Packaging 200/Full
Bag | ||
Better price for more quantity?
$