AOFENG Hexagon Bolt DIN933 M16X50 304 Stainless Steel Full Thread Natural Color Boxed
| Manufacturer | AOFENGAsian Brands |
| MPN | DIN933 M16-2X50 304 B |
| LCSC Part # | C5183676 |
| Packaging | - |
| Customer # | |
| Key Attributes | AOFENG Hexagon Bolt DIN933 M16X50 304 Stainless Steel Full Thread Natural Color Boxed |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Bolts | |
| Manufacturer | AOFENG | |
| Packaging | - | |
| DriverType | External Hexagonal | |
| specifications | M16X50 | |
| NominalDiameter | 16mm | |
| Head height | - | |
| Distance from opposite side | - | |
| Surface Treatment | Natural color | |
| texture of material | 304 stainless steel | |
| standard | DIN933 | |
| ThreadCoverageRange | Full thread | |
| Type | Bolt | |
| ThreadDensity | - | |
| ThreadDirection | - | |
| HardnessGrade | - | |
| LengthCode | 50mm | |
| Pitch | 2mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 40 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 32
32 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4781 | $ 0.48 |
Standard Packaging40/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Bolts | |
| Manufacturer | AOFENG | |
| Packaging | - | |
| DriverType | External Hexagonal | |
| specifications | M16X50 | |
| NominalDiameter | 16mm | |
| Head height | - | |
| Distance from opposite side | - | |
| Surface Treatment | Natural color | |
| texture of material | 304 stainless steel | |
| standard | DIN933 | |
| ThreadCoverageRange | Full thread | |
| Type | Bolt | |
| ThreadDensity | - | |
| ThreadDirection | - | |
| HardnessGrade | - | |
| LengthCode | 50mm | |
| Pitch | 2mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 40 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



