LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HI-LINK URB2405YMD-5WR3 product image
  • URB2405YMD-5WR3 thumbnail 1
  • URB2405YMD-5WR3 thumbnail 2
  • URB2405YMD-5WR3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HI-LINK URB2405YMD-5WR3RoHS

Manufacturer
HI-LINKAsian Brands
MPN
URB2405YMD-5WR3
LCSC Part #
C5183127
Packaging
Through Hole
Customer #
Key Attributes
5W wide-voltage input isolated regulated DC/DC modular power supply
Datasheetpdf iconHI-LINK URB2405YMD-5WR3
In-Stock: 13
13 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.3459$ 5.35
10+$ 4.6054$ 46.05
40+$ 4.0013$ 160.05
80+$ 3.5563$ 284.50
480+$ 3.3501$ 1608.05
1,000+$ 3.2576$ 3257.60
Standard Packaging40/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerHI-LINK
PackagingThrough Hole
Vin9V~36V
Ripple Noise50mVp-p
Vout5V
Operating Temperature-40℃~+85℃
Capacitive Load(Max)2200uF
Iout1A
Height11mm
Frequency - Switching250kHz
Isolation Voltage(Vrms)1.5kV
Conversion Efficiency85%
FeaturesUnder Voltage Protection;Short Circuit Protection;Overvoltage protection;Over Current Protection
Output Power5W
Length25.4mm
Width25.4mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging40
Sales UnitPiece

Introduction

AI Translation

5W, wide voltage input, isolated regulated single/ dual output, DIP package, DC-DC power supply module

Features

AI Translation
  • Wide voltage range input (4:1), output: 5W
  • Conversion efficiency: 90% (Typ)
  • Isolation voltage: 1500Vdc
  • Standby power consumption: 0.036W (Typ)
  • Quick start: 1mS (Typ)
  • Operating temperature range: -40°C ~ +85°C
  • Input undervoltage, output short circuit, overcurrent, overvoltage protection
  • Metal shell, low output ripple
  • International standard pins, PCB board in-line installation

Applications

AI Translation
  • medical
  • industrial control
  • electric power
  • instrumentation
  • communication
  • railway