HI-LINK B0505S-1WR2
| Manufacturer | HI-LINKAsian Brands |
| MPN | B0505S-1WR2 |
| LCSC Part # | C5183118 |
| Packaging | SIP,11.5x6mm |
| Customer # | |
| Key Attributes | DC/DC power module, fixed voltage input, isolated non-regulated single-channel output |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | HI-LINK | |
| Packaging | SIP,11.5x6mm | |
| Vin | 4.5V~5.5V | |
| Ripple Noise | 100mVp-p | |
| Vout | 5V | |
| Operating Temperature | -40℃~+85℃ | |
| Capacitive Load(Max) | 220uF | |
| Number of Outputs | 1 | |
| Iout | 200mA | |
| Height | 10mm | |
| Frequency - Switching | 100kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Output Power | 1W | |
| Conversion Efficiency | 80% | |
| Length | 11.5mm | |
| Width | 6mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 43 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
1W, Constant voltage input, Isolated Unregulated Single Output, DC - DC Power module. This series of products is designed for applications in the power system that need to generate a set of voltages that are isolated from the input power supply.
Features
AI Translation
- constant voltage input, isolated unregulated single output
- 1W power
- Isolation Voltage: 1500VDC
- Efficiency: up to 80%
- Working temperature: -40°C ~ +85°C
- MTBF > 3.5 million hours(3500000Hrs)
- Output short circuit protection, self - recovery
- Small SIP package, plastic housing
- International standard pin method
- Ripple/Noise (20MH Bandwidth) < 100mVₚ
Applications
AI Translation
- pure digital circuits
- general low - frequency analog circuits
- relay drive circuits
- data exchange circuits
In-Stock: 1,829
1,829 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8396 | $ 0.84 |
| 10+ | $ 0.6772 | $ 6.77 |
| 43+ | $ 0.5701 | $ 24.51 |
| 86+ | $ 0.4905 | $ 42.18 |
| 516+ | $ 0.4434 | $ 228.79 |
| 989+ | $ 0.4174 | $ 412.81 |
Standard Packaging43/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | HI-LINK | |
| Packaging | SIP,11.5x6mm | |
| Vin | 4.5V~5.5V | |
| Ripple Noise | 100mVp-p | |
| Vout | 5V | |
| Operating Temperature | -40℃~+85℃ | |
| Capacitive Load(Max) | 220uF | |
| Number of Outputs | 1 | |
| Iout | 200mA | |
| Height | 10mm | |
| Frequency - Switching | 100kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Output Power | 1W | |
| Conversion Efficiency | 80% | |
| Length | 11.5mm | |
| Width | 6mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 43 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
1W, Constant voltage input, Isolated Unregulated Single Output, DC - DC Power module. This series of products is designed for applications in the power system that need to generate a set of voltages that are isolated from the input power supply.
Features
AI Translation
- constant voltage input, isolated unregulated single output
- 1W power
- Isolation Voltage: 1500VDC
- Efficiency: up to 80%
- Working temperature: -40°C ~ +85°C
- MTBF > 3.5 million hours(3500000Hrs)
- Output short circuit protection, self - recovery
- Small SIP package, plastic housing
- International standard pin method
- Ripple/Noise (20MH Bandwidth) < 100mVₚ
Applications
AI Translation
- pure digital circuits
- general low - frequency analog circuits
- relay drive circuits
- data exchange circuits
C5183118 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



