ZHT ZHT505A1000/1)
| Manufacturer |
ZHT
Asian Brands |
| Mfr. Part # | ZHT505A1000/1) |
| LCSC Part # | C5183037 |
| Package | - |
| Customer # | |
| Key Attributes | SENSE XFMR 1000:1 5A |
| Description | 5A 1000:1 Sense Transformer 0.02kHz~10kHz |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Transformers/Current Transformers | |
| Manufacturer | ZHT | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
In-Stock:
185
185
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.2702 | $ 1.27 |
10+ | $ 1.0543 | $ 10.54 |
30+ | $ 0.9352 | $ 28.06 |
200+ | $ 0.7637 | $ 152.74 |
400+ | $ 0.7034 | $ 281.36 |
1,000+ | $ 0.6764 | $ 676.40 |
Standard Packaging 200/Full
Box | ||
Better price for more quantity?
$