LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABB A2X06.2-30-11-25 220V50/60HZ product image
  • A2X06.2-30-11-25 220V50/60HZ thumbnail 1
  • A2X06.2-30-11-25 220V50/60HZ thumbnail 2
  • Pinout
  • Footprint
Images for reference only

ABB-A2X.2 Contactors 3NO 1NO+1NC 220VRoHS

Manufacturer
MPN
A2X06.2-30-11-25 220V50/60HZ
LCSC Part #
C5182696
Packaging
-
Customer #
Key Attributes
220V Contactors (Electromechanical) RoHS
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.3651$ 5.37
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRelays/Contactors (Electromechanical)
ManufacturerABB
Packaging-
Coil Voltage220V
Wire diameter-
seriesABB-A2X.2
Category of use-
Application type-
Main contact type3NO
Number of poles-
Power source-
authentication-
size-
Installation mode-
Driving mode-
Feature-
Auxiliary contact type1NC+1NO;-
Rated voltage-
Rated current6A
Contact type-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece