LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
shengleicheng UPR0.50D10T3000 product image
  • UPR0.50D10T3000 thumbnail 1
  • UPR0.50D10T3000 thumbnail 2
  • UPR0.50D10T3000 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

shengleicheng UPR0.50D10T3000RoHS

Manufacturer
shengleichengAsian Brands
MPN
UPR0.50D10T3000
LCSC Part #
C51823132
Packaging
Through Hole,P=7.62mm
Customer #
Key Attributes
300Ω 500mW 500V Metal Film Resistor ±1ppm/℃ ±0.5% Through Hole,P=7.62mm Through Hole Resistors RoHS
Datasheetpdf iconshengleicheng UPR0.50D10T3000
In-Stock: 200
200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.4527$ 5.45
10+$ 4.6304$ 46.30
40+$ 4.1408$ 165.63
100+$ 3.6465$ 364.65
500+$ 3.4187$ 1709.35
1,200+$ 3.3153$ 3978.36
Standard Packaging20/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
Manufacturershengleicheng
PackagingThrough Hole,P=7.62mm
Resistance300Ω
Power(Watts)500mW
Voltage Rating500V
TypeMetal Film Resistor
Temperature Coefficient±1ppm/℃
Tolerance±0.5%
Operating Temperature-55℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging20
Sales UnitPiece