LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HMTCONN B12720130-20PB0512-H43C24 product image
Images for reference only

HMTCONN B12720130-20PB0512-H43C24RoHS

Manufacturer
HMTCONNAsian Brands
MPN
B12720130-20PB0512-H43C24
LCSC Part #
C51822882
Packaging
Through Hole,P=1.27mm
Customer #
Key Attributes
CONN SOCKET 20POS 1.27mm DUAL ROW TH
Datasheetpdf iconHMTCONN B12720130-20PB0512-H43C24
Custom CablesMOQ 1pc

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
ManufacturerHMTCONN
PackagingThrough Hole,P=1.27mm
Voltage Rating500V
Operating Temperature-55℃~+105℃
Mounting TypeThrough Hole
Number of Positions20P
Current Rating1A
Insulation Height4.3mm
Pitch1.27mm
Holes DirectionTop
Number of Rows2
Circular Hole / Square HoleSquare Hole
Row Spacing1.27mm

Additional Information

TypeDetails
Minimum47
Multiple47
Standard Packaging47
Sales UnitPiece
In-Stock: 47
47 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
47+$ 0.2762$ 12.98
470+$ 0.2141$ 100.63
1,410+$ 0.1875$ 264.38
4,700+$ 0.1543$ 725.21
23,500+$ 0.1395$ 3278.25
47,000+$ 0.1307$ 6142.90
Standard Packaging47/Full Tube
Better price for more quantity?
$

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.