LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
HCI 1553D-375.000K33DT product image
  • 1553D-375.000K33DT thumbnail 1
  • 1553D-375.000K33DT thumbnail 2
  • 1553D-375.000K33DT thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

HCI 1553D-375.000K33DTRoHS

Manufacturer
HCIAsian Brands
MPN
1553D-375.000K33DT
LCSC Part #
C51822812
Packaging
SMD5032-6P
Customer #
Key Attributes
375MHz SMD5032-6P Oscillators RoHS
Datasheetpdf iconHCI 1553D-375.000K33DT
In-Stock: 5
5 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.5998$ 5.0399$ 5.04
10+$ 4.8123$ 4.3311$ 43.31
30+$ 4.344$ 3.9096$ 117.29
100+$ 3.8708$ 3.4838$ 348.38
500+$ 3.6533$ 3.2880$ 1644.00
1,000+$ 3.5549$ 3.1995$ 3199.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerHCI
PackagingSMD5032-6P
Current - Supply-
Operating Temperature-40℃~+85℃
Frequency Stability±15ppm
Output TypeLVDS
Frequency375MHz
Voltage - Supply3.3V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece