HCI 1553C-125.000GWVAT
| Manufacturer |
HCI
Asian Brands |
| Mfr. Part # | 1553C-125.000GWVAT |
| LCSC Part # | C51822805 |
| Package | SMD5032-6P |
| Customer # | |
| Description | HCSL 2.5V~3.3V ±30ppm ±20ppm 125MHz SMD5032-6P Oscillators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | HCI | |
| Package | SMD5032-6P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 21.3158 | $ 21.32 |
200+ | $ 8.5062 | $ 1701.24 |
500+ | $ 8.2214 | $ 4110.70 |
1,000+ | $ 8.0805 | $ 8080.50 |
Standard Packaging 1000/Full
Reel | ||