HCI 1532P-100.000EWPDZ
| Manufacturer |
HCI
Asian Brands |
| Mfr. Part # | 1532P-100.000EWPDZ |
| LCSC Part # | C51822796 |
| Package | SMD3225-6P |
| Customer # | |
| Description | LVPECL 2.5V~3.3V ±40ppm ±30ppm 100MHz SMD3225-6P Oscillators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | HCI | |
| Package | SMD3225-6P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
20 
20
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.6939 $ 1.6093 | $ 1.61 |
10+ | $ 1.6568 $ 1.5740 | $ 15.74 |
30+ | $ 1.632 $ 1.5504 | $ 46.51 |
100+ | $ 1.6057 $ 1.5255 | $ 152.55 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$