LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
HCI 1532C-200.000K18DT product image
  • 1532C-200.000K18DT thumbnail 1
  • 1532C-200.000K18DT thumbnail 2
  • 1532C-200.000K18DT thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

HCI 1532C-200.000K18DTRoHS

Manufacturer
HCIAsian Brands
MPN
1532C-200.000K18DT
LCSC Part #
C51822751
Packaging
SMD3225-6P
Customer #
Key Attributes
200MHz SMD3225-6P Oscillators RoHS
Datasheetpdf iconHCI 1532C-200.000K18DT

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerHCI
PackagingSMD3225-6P
Current - Supply-
Operating Temperature-40℃~+85℃
Frequency Stability±15ppm
Output TypeHCSL
Frequency200MHz
Voltage - Supply1.8V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Small dimensions 3.2×2.5×1.3 with 6 solder pads.
  • Highly reliable seam sealed ceramic package.
  • Wide frequency range.
  • Low jitter and phase noise.
  • RoHS compliant, LEAD-FREE and HALOGEN-FREE.

Applications

AI Translation
  • High speed communication
  • Handheld equipment
  • Telecom equipment
In-Stock: 56
56 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.5806$ 5.0226$ 5.02
10+$ 4.7967$ 4.3171$ 43.17
30+$ 4.3299$ 3.8970$ 116.91
100+$ 3.8582$ 3.4724$ 347.24
500+$ 3.6418$ 3.2777$ 1638.85
1,000+$ 3.5426$ 3.1884$ 3188.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$