LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
OmniVision OCHSA10-RAMA-001A product image
Images for reference only

OmniVision OCHSA10-RAMA-001ARoHS

Manufacturer
MPN
OCHSA10-RAMA-001A
LCSC Part #
C5182116
Packaging
BGA-4
Customer #
Key Attributes
BGA-4 Image Sensors, Camera RoHS
Datasheetpdf iconOmniVision OCHSA10-RAMA-001A

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Optical Sensors/Image Sensors, Camera
ManufacturerOmniVision
PackagingBGA-4
FeaturesOn-chip noise reduction;On-chip defect repair;Multi-camera synchronous trigger

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Introduction

AI Translation

OMNIVISION's OCHSA10 is the latest addition to its growing family of reflowable CameraCubeChip® wafer-level camera modules designed for medical applications. The module delivers industry-leading 800×800 resolution at up to 60 fps, or 400×400 resolution at 90 fps, enabling blur-free images and video. In addition, the OCHSA10 features a compact form factor of 2.6×1.6 mm and delivers excellent native color imaging performance by integrating an infrared (IR) cut filter that eliminates color shift caused by IR light — a phenomenon that leads to loss of color fidelity. This accurate color reproduction is critical for reliably identifying abnormalities in vivo. OMNIVISION's powerful PureCel®Plus-S stacked pixel technology endows the OCHSA10 with high sensitivity, high full-well capacity, no blooming, low noise, stable black level, and low power consumption. Additional advantages of this pixel architecture include a buried color filter array for improved angular response, a higher chief ray angle, and deep trench isolation for reduced crosstalk. These characteristics deliver superior image quality compared to competing architectures. The OCHSA10 is available in 120° and 90° field-of-view options to provide the best possible endoscopic images for medical, veterinary, and industrial applications. To enable in vivo use, the OCHSA10 is the only camera module in its class to offer ETO and STERRAD sterilization compatibility, waterproofing, and biocompatibility. Furthermore, its power consumption is as low as 82.2 mW, reducing heat at the distal end of the endoscope and improving patient comfort.

Features

AI Translation
  • 800×800 CameraCubeChip® based on OH01A10 color CMOS image sensor
  • Not autoclavable
  • Highest resolution in small die size
  • Optimal image quality
  • High frame rate, jitter-free images
  • PureCel® high color fidelity
  • High full well capacity, low saturation
  • Optimal low-light sensitivity
  • Near zero blooming
  • Low noise
  • Better color crosstalk
  • Higher quantum efficiency performance
  • Supported image sizes: 800×800, VGA (640×480), 400×400, etc.
  • Output format: 8/10-bit RGB RAW
  • Stereo mode support (frame sync)
  • Synchronized light source (strobe)
  • Horizontal and vertical subsampling
  • Low power consumption, >25% reduction vs. previous generation
  • Low power mode in subsampling mode (<10 mW)
  • On-chip PLLs
  • 2×2 analog binning support
  • Image quality controls: lens shading correction, denoising, manual exposure, gain control, defective pixel correction, auto black level calibration
  • Group synchronization

Applications

AI Translation

Disposable medical, dental, veterinary, and industrial endoscopes

Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 164.6192$ 164.62
200+$ 59.1936$ 11838.72
500+$ 56.854$ 28427.00
1,000+$ 55.6985$ 55698.50
Standard Packaging1/Full Box
Better price for more quantity?
$