TECH PUBLIC TPM2102NLC3
| Manufacturer |
TECH PUBLIC
Asian Brands |
| Mfr. Part # | TPM2102NLC3 |
| LCSC Part # | C5182080 |
| Package | SOT-323 |
| Customer # | |
| Key Attributes | MOSFET 20V 2.1A SOT-323 |
| Description | 20V 2.1A 0.2W Surface Mount SOT-323 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Package | SOT-323 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,150
1,150
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0235 | $ 0.24 |
100+ | $ 0.0229 | $ 2.29 |
300+ | $ 0.0225 | $ 6.75 |
1,000+ | $ 0.0222 | $ 22.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$