GREENMICRO LM2596S-5.0TN
| Manufacturer |
GREENMICRO
Asian Brands |
| Mfr. Part # | LM2596S-5.0TN |
| LCSC Part # | C51820296 |
| Package | TO-263-5 |
| Customer # | |
| Description | Buck 52kHz Fixed 5V 4.5V~40V 3A TO-263-5 Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | GREENMICRO | |
| Package | TO-263-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
1,635
1,635
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3314 $ 0.3082 | $ 1.54 |
50+ | $ 0.2633 $ 0.2449 | $ 12.25 |
150+ | $ 0.2342 $ 0.2179 | $ 32.69 |
500+ | $ 0.1978 $ 0.1840 | $ 92.00 |
2,000+ | $ 0.1816 $ 0.1689 | $ 337.80 |
5,000+ | $ 0.1719 $ 0.1599 | $ 799.50 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$