GREENMICRO LM2576T-5.0TEB
| Manufacturer |
GREENMICRO
Asian Brands |
| Mfr. Part # | LM2576T-5.0TEB |
| LCSC Part # | C51820294 |
| Package | TO-220-5 |
| Customer # | |
| Description | Buck 52kHz Fixed 5V 4.5V~40V 3A TO-220-5 Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | GREENMICRO | |
| Package | TO-220-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
515
515
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.314 $ 0.2638 | $ 1.32 |
50+ | $ 0.247 $ 0.2075 | $ 10.38 |
150+ | $ 0.2183 $ 0.1834 | $ 27.51 |
500+ | $ 0.1824 $ 0.1533 | $ 76.65 |
2,000+ | $ 0.1665 $ 0.1399 | $ 279.80 |
5,000+ | $ 0.1569 $ 0.1318 | $ 659.00 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$